Schurter MSMII Series Illuminated Pushbutton, On-Off, Panel Mount, 25 mm Cutout, SPDT, Blue LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-870
- Mfr. Part No.:
- 3-145-625
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€195.78
(exc. VAT)
€240.81
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €195.78 | €97.89 |
*price indicative
- RS Stock No.:
- 725-870
- Mfr. Part No.:
- 3-145-625
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | On-Off | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | MSMII | |
| Panel Cutout Size | 25 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | UKCA | |
| Height | 33.5mm | |
| Width | 34.5mm | |
| Switch Contact Current | 5A | |
| Length | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation On-Off | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series MSMII | ||
Panel Cutout Size 25 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP40 | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off | ||
Standards/Approvals UKCA | ||
Height 33.5mm | ||
Width 34.5mm | ||
Switch Contact Current 5A | ||
Length 33.5mm | ||
The Schurter MSM is a versatile metal line switch designed for applications requiring effective control and functionality. Proudly crafted from high-quality stainless steel and ceramics, this switch delivers superior durability and tactile feedback, making it Ideal for both momentary action and indicator functions. With options for various illumination types, including area and ring illumination, it enhances visibility while ensuring reliable operation under tough conditions. The MSM can accommodate switching voltages up to 250 VAC, providing excellent versatility across a range of industrial and commercial environments. This switch is engineered for easy installation, featuring quick connect terminals that simplify the setup while maintaining robust performance standards.
Compliant with international standards for reliable safety
Constructed from high-grade stainless steel and Ceramics for longevity
Supports switching voltages from 30 VDC to 250 VAC
Features momentary action for varied operational needs
Available with multiple illumination options including area and ring illumination
Incorporates quick connect terminals for swift and hassle-free installation
Designed with anti-rotation protection to ensure precise positioning
Offers mechanical stroke with tactile feedback for enhanced user experience
Available in various designs and colours to suit application requirements
Related links
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Pushbutton Panel Mount SPDT IP40, 30 V 250 V
