Schurter MSMII Series Illuminated Pushbutton, On-Off, Panel Mount, 18 mm Cutout, SPDT, Green LED, IP40, 30 V 250 V
- RS Stock No.:
- 709-256
- Mfr. Part No.:
- 3-145-908
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€121.39
(exc. VAT)
€149.31
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.39 |
*price indicative
- RS Stock No.:
- 709-256
- Mfr. Part No.:
- 3-145-908
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Pushbutton | |
| Switch Operation | On-Off | |
| Illuminated | Yes | |
| Panel Cutout Size | 18 mm | |
| Series | MSMII | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Contact DC Voltage | 30V | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 10A | |
| Width | 26mm | |
| Standards/Approvals | UKCA | |
| Length | 33.5mm | |
| Height | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Pushbutton | ||
Switch Operation On-Off | ||
Illuminated Yes | ||
Panel Cutout Size 18 mm | ||
Series MSMII | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Contact DC Voltage 30V | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 10A | ||
Width 26mm | ||
Standards/Approvals UKCA | ||
Length 33.5mm | ||
Height 33.5mm | ||
The Schurter Metal Line Switches MSM is expertly designed to enhance operational reliability in industrial environments. This innovative Push-Button Switch offers robust mechanical performance coupled with aesthetic appeal, featuring housing crafted from premium stainless steel. Capable of handling switching voltages up to 250 VAC, it provides momentary action functionality with various illumination options, including ring, area, and point illumination. Ideal for applications requiring high-quality materials and Advanced design, the MSM is built for durability, ensuring longevity and consistency in demanding settings.
High-quality stainless steel construction enhances durability and aesthetic appeal
Accommodates switching voltages between 30 VDC and 250 VAC for versatile applications
Available with multiple illumination options, including red and RGB, to suit different design needs
Equipped with anti-rotation protection for straightforward and secure installation
Options for quick connect or solder terminals to simplify wiring processes
Rated for long operational life with up to 1.5 million actuations, ensuring reliability
Protective IP66 and IP67 ratings provide resistance against dust and water ingress
Mechanical design includes torsion protection, making it easier to position switches accurately
Complies with standards such as RoHS and REACH, ensuring environment-friendly performance
Related links
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
