Schurter MSMII Series Illuminated Pushbutton, On-Off, Panel Mount, 18 mm Cutout, SPDT, Red LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-924
- Mfr. Part No.:
- 3-145-784
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€244.71
(exc. VAT)
€300.99
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €244.71 | €122.355 |
*price indicative
- RS Stock No.:
- 725-924
- Mfr. Part No.:
- 3-145-784
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | On-Off | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | MSMII | |
| Panel Cutout Size | 18 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 85°C | |
| Width | 26mm | |
| Standards/Approvals | UKCA | |
| Length | 33.5mm | |
| Height | 33.5mm | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation On-Off | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series MSMII | ||
Panel Cutout Size 18 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 85°C | ||
Width 26mm | ||
Standards/Approvals UKCA | ||
Length 33.5mm | ||
Height 33.5mm | ||
Switch Contact Current 10A | ||
The Schurter MSM is a state-of-the-art metal line switch designed for applications requiring reliability and durability. Built with rugged materials like stainless steel and anodised aluminium, this switch is competent in harsh industrial environments, with a switching voltage capability up to 250 VAC. It features a versatile system, offering both illuminated and non-illuminated variants to fit various operational needs. The MSM boasts a tactile feel, ensuring precise action during use, and is equipped with quick connect terminals for easy installation. With options for colour marking and various illumination designs, this switch not only meets functionality requirements but also enhances aesthetic flexibility.
Constructed from high-quality stainless steel and anodised aluminium for superior durability
Offers a switching voltage range of 30 VDC to 250 VAC to suit diverse applications
Available in illuminated and non-illuminated versions, allowing for tailored user experiences
Quick connect terminals facilitate effortless installation and maintenance
Designed with anti-rotation protection for reliable positioning during installation
High-quality tactile feedback for enhanced usability in demanding environments
Meets international standards for safety and reliability, including CE and RoHS compliance
Variety of design options including colour marking to match client specifications
Related links
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
