Schurter MSMII Series Illuminated Pushbutton, On-Off, Panel Mount, 18 mm Cutout, SPDT, Blue LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-906
- Mfr. Part No.:
- 3-145-748
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€172.34
(exc. VAT)
€211.98
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €172.34 | €86.17 |
*price indicative
- RS Stock No.:
- 725-906
- Mfr. Part No.:
- 3-145-748
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | On-Off | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Panel Cutout Size | 18 mm | |
| Series | MSMII | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Push Button | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 85°C | |
| Length | 33.5mm | |
| Standards/Approvals | UKCA | |
| Width | 26mm | |
| Switch Contact Current | 100mA | |
| Height | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation On-Off | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Panel Cutout Size 18 mm | ||
Series MSMII | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Push Button | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 85°C | ||
Length 33.5mm | ||
Standards/Approvals UKCA | ||
Width 26mm | ||
Switch Contact Current 100mA | ||
Height 33.5mm | ||
The Schurter MSM Illuminated Push-Button Switch is designed for reliable, high-performance control in demanding environments. Featuring a stylish stainless steel design, this robust switch supports a range of switching voltages from 30 VDC to 250 VAC, making it suitable for various applications. The momentary action functionality ensures a precise response for user interactions, and options for ring and area illumination enhance visibility in low-light conditions. With a strong focus on durability, the MSM is built to withstand harsh conditions, featuring an IP67 protection class that ensures it remains operational in challenging environments. Whether for industrial or automotive applications, this switch combines functionality with an aesthetic appeal, making it a versatile choice for modern machine control.
Durable stainless steel housing ensures long-lasting performance
Momentary action design provides immediate and responsive feedback
IP67 rating protects against dust and water ingress
Versatile switching voltage compatibility accommodates various applications
Options for ring and area illumination enhance visibility and usability
Available with quick connect terminals for simplified installation
Robust construction allows for use in industrial and harsh environments
Anti-rotation protection ensures easy and secure mounting
Customisation options available for size, colour, and illumination types
Related links
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
