Schurter MSMII Series Illuminated Pushbutton, On-Off, Panel Mount, 25 mm Cutout, SPDT, Green LED, IP40, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€195.78

(exc. VAT)

€240.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€195.78€97.89

*price indicative

RS Stock No.:
725-887
Mfr. Part No.:
3-145-643
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Pushbutton

Switch Operation

On-Off

Illuminated

Yes

Series

MSMII

Panel Cutout Size

25 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Green

Terminal Type

Quick Connect

IP Rating

IP40

Actuator Style

Push Button

Contact AC Voltage

250V

Contact DC Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Switch Configuration

On-Off

Height

33.5mm

Switch Contact Current

100mA

Length

33.5mm

Width

34.5mm

Standards/Approvals

UKCA

The Schurter Metal Line Switches MSM combines aesthetic design with robust functionality for a reliable switching solution in various applications. Engineered to operate with a switching voltage of up to 250 VAC, this versatile Push-Button Switch caters to diverse needs, now enhanced with options for illumination and multiple actuator styles. Crafted from high-quality stainless steel and ceramic materials, it presents a modern, Durable appearance while ensuring excellent tactile feedback. The MSM series is equipped with quick connect terminals, facilitating swift installation without compromising on safety or performance, making it an Ideal choice for industrial environments.

Attractive tactile feedback enhances user experience

Available in illuminated and non-illuminated variants for optimal visibility

Robust housing materials resistant to wear and corrosion

Wide operating temperature range ensures performance in varied conditions

Complies with international standards for safety and reliability

Easy mounting with anti-rotation protection for convenient installation

Long lifespan of up to 1.5 million actuations reduces maintenance needs

Diverse design options available for customised solutions

Quick connect terminals allow for expedited setup and connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy