Schurter MSMII Series Illuminated Pushbutton, On-Off, Panel Mount, 25 mm Cutout, SPDT, Red LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-891
- Mfr. Part No.:
- 3-145-646
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€195.78
(exc. VAT)
€240.81
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €195.78 | €97.89 |
*price indicative
- RS Stock No.:
- 725-891
- Mfr. Part No.:
- 3-145-646
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | On-Off | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | MSMII | |
| Panel Cutout Size | 25 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 5A | |
| Width | 34.5mm | |
| Standards/Approvals | UKCA | |
| Length | 33.5mm | |
| Height | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation On-Off | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series MSMII | ||
Panel Cutout Size 25 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 5A | ||
Width 34.5mm | ||
Standards/Approvals UKCA | ||
Length 33.5mm | ||
Height 33.5mm | ||
The Schurter Metal Line Switch MSM is a robust and versatile Push-Button Switch designed to handle a wide range of applications with ease. Engineered with a stainless-steel housing, it offers durability and strength, making it Ideal for both industrial and decorative settings. The switch supports a wide switching voltage from 30 VDC to 250 VAC, with options for innovative ring illumination or non-illuminated designs to suit various aesthetic needs. The mechanical switch features an attractive tactile feedback and momentary action for effective operation, along with integrated anti-rotation protection to simplify installation. With a lifespan of 1.5 million actuations, this switch is built for longevity while maintaining a high quality of performance.
Stainless-steel housing ensures long-lasting durability
Wide voltage range of 30 VDC to 250 VAC to suit diverse applications
Momentary action with tactile feedback enhances user experience
Choices of illumination including ring and area options cater to different requirements
Anti-rotation protection allows for easy and secure installation
Equipped with quick connect terminals for swift and efficient connections
Features an impressive lifespan of 1.5 million actuations
Available in various designs and colour options for customisation
Related links
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Pushbutton Panel Mount SPDT IP40, 30 V 250 V
