Schurter MSMII Series Illuminated Pushbutton, On-Off, Panel Mount, 18 mm Cutout, SPDT, White LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-857
- Mfr. Part No.:
- 3-145-563
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€172.34
(exc. VAT)
€211.98
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €172.34 | €86.17 |
*price indicative
- RS Stock No.:
- 725-857
- Mfr. Part No.:
- 3-145-563
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | On-Off | |
| Product Type | Pushbutton | |
| Illuminated | Yes | |
| Series | MSMII | |
| Panel Cutout Size | 18 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | White | |
| IP Rating | IP40 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 5A | |
| Width | 26mm | |
| Height | 33.5mm | |
| Length | 33.5mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation On-Off | ||
Product Type Pushbutton | ||
Illuminated Yes | ||
Series MSMII | ||
Panel Cutout Size 18 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour White | ||
IP Rating IP40 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 5A | ||
Width 26mm | ||
Height 33.5mm | ||
Length 33.5mm | ||
Standards/Approvals UKCA | ||
The Schurter Metal Line Switches are designed to deliver exceptional performance in demanding environments. Featuring a quality metal housing crafted from stainless steel, these switches are Ideal for applications requiring reliable functionality coupled with aesthetic appeal. The series not only supports a switching voltage of up to 250 VAC but also offers various illumination options, including area, point, and ring illumination, making it suitable for both industrial usage and commercial products. With an impressive lifespan of 1.5 million actuations and robust design elements like torsion and anti-rotation protection, these switches are engineered for durability while ensuring ease of installation and operation. Operators can expect optimal feedback and responsiveness regardless of their application.
Durable stainless steel housing ensures resilience in tough conditions
Available in various illumination styles—area, point, and ring—for versatile applications
Rated for a switching voltage range of 30 VDC to 250 VAC, accommodating diverse electrical needs
Enhanced tactile feedback for improved user experience during operation
Designed with torsion protection, making installation straightforward and secure
Offers anti-rotation features to maintain consistent positioning post-installation
Equipped with quick connect terminals for fast and efficient connectivity
Long operational lifespan of 1.5 million actuations minimises replacement frequency
Manufactured in compliance with international standards for quality assurance
Related links
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
