Schurter MSMII Series Pushbutton, On-Off, Panel Mount, 18 mm Cutout, SPDT, Clear LED, IP40, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€119.15

(exc. VAT)

€146.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€119.15€59.575

*price indicative

RS Stock No.:
725-863
Mfr. Part No.:
3-145-569
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

On-Off

Product Type

Pushbutton

Illuminated

No

Series

MSMII

Panel Cutout Size

18 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Quick Connect

LED Colour

Clear

IP Rating

IP40

Actuator Style

Push Button

Contact AC Voltage

250V

Contact DC Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Switch Configuration

On-Off

Switch Contact Current

5A

Width

26mm

Standards/Approvals

UKCA

Length

33.5mm

Height

33.5mm

The Schurter Push-Button Switch is designed for versatility and reliability in various industrial applications. Ideal for environments requiring momentary action, this metal line switch supports a wide range of illumination options including area, point, and ring illumination. With a robust stainless steel and ceramic construction, it guarantees excellent tactile feedback while ensuring longevity and consistent performance. Rated for a switching voltage of up to 250 VAC, the caters to both standard and complex operations, making it indispensable for control panels and machinery.

Constructed with high-quality materials for durability and long lifespan

Mechanical switch with a stroke designed for momentary action ensures precise operations

Offers torsion protection for easy positioning and secure installation

Designed for switching currents from 0.1 A to 10 A with compatibility for quick connect terminals

Provides IP66 and IP67 protection classes, safeguarding against dust and water ingress

Multiple design options including various colours and light sources for customised solutions

Meets international safety standards with approvals for industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy