Schurter MSMII Series Illuminated Pushbutton, On-Off, Panel Mount, 25 mm Cutout, SPDT, Blue LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-938
- Mfr. Part No.:
- 3-146-042
- Manufacturer:
- Schurter
Subtotal (1 bag of 2 units)*
€195.78
(exc. VAT)
€240.81
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €195.78 | €97.89 |
*price indicative
- RS Stock No.:
- 725-938
- Mfr. Part No.:
- 3-146-042
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Pushbutton | |
| Switch Operation | On-Off | |
| Illuminated | Yes | |
| Series | MSMII | |
| Panel Cutout Size | 25 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 85°C | |
| Width | 26mm | |
| Length | 33.5mm | |
| Height | 33.5mm | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Pushbutton | ||
Switch Operation On-Off | ||
Illuminated Yes | ||
Series MSMII | ||
Panel Cutout Size 25 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 85°C | ||
Width 26mm | ||
Length 33.5mm | ||
Height 33.5mm | ||
Switch Contact Current 3A | ||
The Schurter Metal Line Switch MSM is designed for high-performance applications, seamlessly integrating into demanding environments. With a robust stainless steel housing and options for illumination, this momentary Push-Button Switch ensures reliable operation under varying conditions. Capable of handling switching voltages from 30 VDC to 250 VAC, it features a tactile feedback mechanism that enhances user experience. The MSM is engineered with quick connect terminals for efficient installation and has an impressive mechanical lifetime of 1.5 million actuations, making it an Ideal choice for various industrial uses. Its IP67 rating ensures protection against dust and water, further solidifying its durability and reliability in challenging settings.
Constructed from premium stainless steel for long-lasting durability
Offers multiple illumination options, enhancing visibility in low-light conditions
Designed for momentary action to accommodate a wide range of operational needs
Quick connect terminals simplify installation and maintenance tasks
Rated for switching voltages up to 250 VAC, ensuring versatility in applications
Mechanically rated for 1.5 million actuations, promising reliability over time
IP67 rating guarantees protection against dust ingress and immersion in water
Available in various designs including ring illumination and area illumination options
Suitable for use in industrial, automotive, and medical sectors, adhering to relevant safety standards
Related links
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Illuminated Pushbutton Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSMII Series Pushbutton Panel Mount SPDT IP40, 30 V 250 V
