Schurter MSMII Series Illuminated Pushbutton, On-Off, Panel Mount, 18 mm Cutout, SPDT, Green LED, IP40, 30 V 250 V

Image representative of range

Subtotal (1 bag of 2 units)*

€195.78

(exc. VAT)

€240.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€195.78€97.89

*price indicative

RS Stock No.:
725-900
Mfr. Part No.:
3-145-743
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

On-Off

Product Type

Pushbutton

Illuminated

Yes

Panel Cutout Size

18 mm

Series

MSMII

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Green

Terminal Type

Quick Connect

IP Rating

IP40

Actuator Style

Push Button

Minimum Operating Temperature

-40°C

Contact DC Voltage

30V

Contact AC Voltage

250V

Switch Configuration

On-Off

Maximum Operating Temperature

85°C

Height

33.5mm

Switch Contact Current

100mA

Standards/Approvals

UKCA

Width

26mm

Length

33.5mm

The Schurter Metal Line Switch MSM is a high-quality momentary action push-button designed to operate reliably in demanding industrial environments. With a robust stainless steel housing and options for illumination, this switch accommodates a switching voltage range of up to 250 VAC, making it suitable for various applications, including automotive and medical technologies. Its tactile feedback ensures user satisfaction, while the anti-rotation feature facilitates easy installation. Additionally, the MSM is available in numerous configurations to meet specific design preferences and functionality needs, making it a versatile choice for professionals seeking durability and performance.

Robust stainless steel housing for enhanced durability

Available with multiple illumination options, including ring and point illumination

Momentary action switch design allows for precise control

Equipped with quick connect terminals for swift installation

Designed for a wide voltage range, from 30 VDC to 250 VAC

High-level tactile feedback for an improved user experience

Anti-rotation mechanism ensures easy and secure mounting

Complies with industry standards, including CE and UKCA

Options for various actuator materials, including Ceramics and anodized aluminium

Designed for long lifespan with up to 1.5 million actuations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy