Molex 98266 Series FFC Jumper Cable, 12, 500 μm Pitch, 203 mm Length

Image representative of range

Subtotal (1 bag of 60 units)*

€172.08

(exc. VAT)

€211.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€172.08€2.868

*price indicative

RS Stock No.:
693-518
Mfr. Part No.:
98266-0131
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

500μm

Series

98266

Cable Length

203mm

Standards/Approvals

RoHS

Conductor Material

Tin

Number of Conductors

12

COO (Country of Origin):
HU
The Molex premo-flex ffc jumper is engineered for optimal performance in flexible circuitry applications. Designed with a 0.50mm pitch and equipped with 12 circuits, this jumper is Ideal for connecting components while maintaining a Compact profile. The cable length measures 203.00mm, allowing for versatile routing within various electronic devices. With notable tin plating for enhanced connectivity, this jumper not only ensures reliable electrical performance but also complies with EU RoHS standards, making it a sustainable choice for manufacturers looking to uphold environmental compliance. Its extra-flexible design allows for easier integration in tight spaces, making it a go-to option for modern electronic designs.

Tin plating enhances electrical conductivity and durability

Cable length of 203.00mm provides versatility for different assembly needs

Meets EU RoHS compliance standards for environmental safety

Ideal for use in a variety of electronic devices requiring reliable connections

Compatible with several easy-on ffc/fpc connectors for increased flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy