Molex 15266 Series FFC Jumper Cable, 26, 500 μm Pitch, 102 mm Length
- RS Stock No.:
- 815-170
- Mfr. Part No.:
- 15266-0299
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 50 units)*
€175.14
(exc. VAT)
€215.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €175.14 | €3.503 |
*price indicative
- RS Stock No.:
- 815-170
- Mfr. Part No.:
- 15266-0299
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15266 | |
| Cable Length | 102mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 26 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15266 | ||
Cable Length 102mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 26 | ||
- COO (Country of Origin):
- HU
The Molex Premo-Flex FFC Jumper designed for reliable connectivity in various electronic applications, featuring same side contacts and a 102.00mm cable length.
28 circuits ensure robust data transmission capabilities
Flexible design allows for adaptable placement in confined spaces
Tin (Sn) plating enhances durability and resistance to corrosion
Operates effectively at a maximum voltage of 60V AC
Current rating up to 0.5A per contact supports low-power devices
Related links
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 178 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
