Molex 98266 Series FFC Jumper Cable, 40, 500 μm Pitch, 102 mm Length
- RS Stock No.:
- 693-954
- Mfr. Part No.:
- 98266-0432
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
€199.56
(exc. VAT)
€245.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €199.56 | €3.991 |
*price indicative
- RS Stock No.:
- 693-954
- Mfr. Part No.:
- 98266-0432
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 98266 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin | |
| Number of Conductors | 40 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 98266 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin | ||
Number of Conductors 40 | ||
- COO (Country of Origin):
- HU
The Molex Premo-Flex FFC Jumper is designed to provide reliable and efficient connectivity through a 0.50mm pitch configuration. With a length of 102.00mm, this flat-flexible cable features opposite side contacts (Type D), making it Ideal for applications requiring space-saving designs without compromising on performance. The product is engineered with tin plating for enhanced durability and is suitable for a maximum current of 0.5A at 60V AC. Its extra-flexible design allows for versatile routing within tight confines, meeting the demands of modern electronic devices while ensuring operational reliability in varying temperature conditions ranging from -40°C to +105°C. This tactical solution is perfect for those needing an effective jumper cable with 40 circuits to facilitate seamless electrical connections.
Extra-flexible design enhances adaptability in confined spaces
Constructed from tin-plated materials for increased resistance against wear
Operates effectively within a temperature range of -40°C to +105°C
Package includes detailed documentation for compliance and specifications
Ideal for use with various Easy-On FFC/FPC connectors tailored to specific heights
Related links
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
