Molex 15266 Series FFC Jumper Cable, 28, 500 μm Pitch, 178 mm Length
- RS Stock No.:
- 815-172
- Mfr. Part No.:
- 15266-0327
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 30 units)*
€180.86
(exc. VAT)
€222.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €180.86 | €6.029 |
*price indicative
- RS Stock No.:
- 815-172
- Mfr. Part No.:
- 15266-0327
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15266 | |
| Cable Length | 178mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 28 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15266 | ||
Cable Length 178mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 28 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable offers a 0.50mm pitch design Ideal for seamless connectivity in Compact spaces. This jumper features same-side contacts, ensuring reliability in intricate assemblies while providing optimal signal integrity.
Designed with a cable length of 178.00mm for versatile applications
Supports a maximum voltage of 60V AC and current of 0.5A per contact
Constructed with tin plating for enhanced durability and conductivity
Capable of operating within a temperature range from -40° to +105°C
Compatible with 30 circuits, promoting efficient data transmission
Related links
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
