Molex 15266 Series FFC Jumper Cable, 8, 500 μm Pitch, 152 mm Length

Image representative of range

Subtotal (1 pack of 50 units)*

€211.35

(exc. VAT)

€259.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€211.35€4.227

*price indicative

RS Stock No.:
815-165
Mfr. Part No.:
15266-0084
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

500μm

Series

15266

Cable Length

152mm

Standards/Approvals

REACH SVHC

Jacket Colour

Grey

Number of Conductors

8

COO (Country of Origin):
HU
The Molex flat-flexible cable is designed for efficient connectivity in Compact spaces, offering a 0.50mm pitch and a flexible design Ideal for space-constrained applications. This cable effectively transmits signals across multiple circuits.

Current rating of 0.5A per contact ensures reliable performance

Maximum voltage capability of 60V AC enhances versatility

Advanced tin plating provides optimal conductivity and durability

Capable of operating within a temperature range of -40° to +105°C

Eight circuits allow for multi-channel data transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy