Molex 15266 Series FFC Jumper Cable, 20, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 815-168
- Mfr. Part No.:
- 15266-0216
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 50 units)*
€177.67
(exc. VAT)
€218.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €177.67 | €3.553 |
*price indicative
- RS Stock No.:
- 815-168
- Mfr. Part No.:
- 15266-0216
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15266 | |
| Cable Length | 152mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 20 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15266 | ||
Cable Length 152mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 20 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable jumper is designed for optimal connectivity in Compact spaces, offering reliable performance across various applications. Its robust construction ensures efficient signal transmission and meets stringent industry compliance standards.
0.50mm pitch configuration for efficient space utilisation
152.00mm cable length ensures flexibility and adaptability
Constructed with 20 circuits for enhanced connectivity options
Temperature range of -40° to +105°C for diverse environments
Tin plating provides robust corrosion resistance
Suitable for connection with multiple Easy-On FFC/FPC connectors
Related links
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 178 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
