DiodesZetex 300 V 30 A Diode Schottky Rectifier 3-Pin TO-220F SBR30300CTFP
- RS Stock No.:
- 823-1675
- Mfr. Part No.:
- SBR30300CTFP
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 5 units)*
€13.27
(exc. VAT)
€16.32
(inc. VAT)
- 1,455 unit(s) ready to ship from another location
- Plus 810 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.654 | €13.27 |
| 25 + | €2.388 | €11.94 |
*price indicative
- RS Stock No.:
- 823-1675
- Mfr. Part No.:
- SBR30300CTFP
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220F | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Series | 30A SBR | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 1.03V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Reverse Recovery Time trr | 35ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 16.07mm | |
| Length | 16.07mm | |
| Width | 10.31mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220F | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 300V | ||
Series 30A SBR | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 1.03V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Reverse Recovery Time trr 35ns | ||
Maximum Operating Temperature 175°C | ||
Height 16.07mm | ||
Length 16.07mm | ||
Width 10.31mm | ||
Standards/Approvals No | ||
Automotive Standard AEC | ||
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 300 V 30 A Diode Barrier 3-Pin TO-220F SBR30300CTFP
- DiodesZetex 300 V 40 A Diode Barrier 3-Pin D2PAK SBR40U300CTB
- DiodesZetex 300 V 60 A Diode Barrier 3-Pin TO-220AB SBR60A300CT
- DiodesZetex 200 V 20 A Diode Barrier 3-Pin TO-220F
- DiodesZetex 200 V 20 A Diode Barrier 3-Pin TO-220F SBR20A200CTFP
- DiodesZetex 300 V Rectifier & Schottky Diode 3-Pin ITO-220AB
- DiodesZetex 300 V Rectifier & Schottky Diode 3-Pin ITO-220AB STPS2030
- STMicroelectronics 300 V 30 A Diode Switching 3-Pin TO-247 STTH3003CW
