Subtotal (1 unit)*
€13.37
(exc. VAT)
€16.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.37 |
*price indicative
- RS Stock No.:
- 794-855
- Mfr. Part No.:
- C8061
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Handle Style | Offset | |
| Product Type | Scissor | |
| Overall Length | 90mm | |
| Adjustable Pivot | Yes | |
| Scissor Type | Household | |
| Handle Colour | Black | |
| Select all | ||
|---|---|---|
Brand CK | ||
Handle Style Offset | ||
Product Type Scissor | ||
Overall Length 90mm | ||
Adjustable Pivot Yes | ||
Scissor Type Household | ||
Handle Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The CK Nail scissors provide a precision cutting solution designed for ease of use. Their robust construction ensures reliability for various grooming tasks, catering to both professionals and personal care enthusiasts alike.
Fully forged and nickel plated for enhanced durability
Screw adjustment feature allows for custom tension
Curved blades designed for precise cutting
Compact size of 90 mm / 3.1/2" for easy handling
