Facom 260mm Stainless Steel General Purpose Scissor

Subtotal (1 unit)*

€64.10

(exc. VAT)

€78.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€64.10

*price indicative

RS Stock No.:
236-0627
Mfr. Part No.:
880
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Scissor

Blade Material

Stainless Steel

Overall Length

260mm

Handle Material

Forged Steel

Scissor Type

General Purpose

Handle Colour

Orange

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom general purpose shears has 2 wide blades. It has forged steel end stop and epoxy paint finish.

Capacity stainless 80 kg/mm² 0.5 mm semi-hard steel 0.8 mm

Length 260 mm

Related links