SAM Hex Screwdriver Bit, 11 mm Drive, 11 mm Tip, Hex Drive, 175mm Overall
- RS Stock No.:
- 209-214
- Mfr. Part No.:
- RARD33S
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14.94
(exc. VAT)
€18.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.94 |
*price indicative
- RS Stock No.:
- 209-214
- Mfr. Part No.:
- RARD33S
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 11 mm | |
| Material | Metal | |
| Overall Length | 175mm | |
| Drive Size | 11mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 11 mm | ||
Material Metal | ||
Overall Length 175mm | ||
Drive Size 11mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RARD33S
The SAM Outillage Hexagonal Chisels offer precision and adaptability, designed specifically for use with chippers. Engineered with exceptional quality, these 11 mm chisels ensure optimal performance across various applications. Crafted from durable materials, they promise longevity and resilience in demanding conditions. Ideal for both professionals and DIY enthusiasts, these tools deliver consistent results that enhance efficiency and effectiveness on the job.
Effortlessly adapts to chipping applications
Lightweight yet robust
Durable to prevent wear and tear
Precise cutting for various materials
User friendly for control and comfort
Consistent results for improved efficiency
Related links
- SAM Hex Screwdriver Bit 11 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 4 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 6 mm Tip 175mm Overall
- SAM Hex Screwdriver Bit 11 mm Tip, Hex Drive
- SAM Hex Ball End Screwdriver Bit 5 mm Tip 175mm Overall
- SAM Hex Ball End Screwdriver Bit 2.5 mm Tip 175mm Overall
- BETA Hex Screwdriver Bit 11 mm Tip 75mm Overall 1-Piece
- Wera Bit Holder 175 x 12 x 12 mm Tip 175mm Overall
