SAM Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Square Drive, 50mm Overall 5-Piece

Subtotal (1 unit)*

€18.49

(exc. VAT)

€22.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.49

*price indicative

RS Stock No.:
210-580
Mfr. Part No.:
E-314-T30
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Bit

Size

1/4 in

Number of Pieces

5

Material

Metal

Overall Length

50mm

Drive Size

1/4in

Drive Type

Square

Standards/Approvals

LRQA Certified, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW

E-314-T30


The SAM Outillage box of 5 bits is specifically designed for those demanding precision in their projects. Featuring a 1/4 inch standard Torx throat, its an ideal choice for a variety of applications. Crafted for durability and performance, these screwdriver bits are essential for professionals and DIY enthusiasts alike. The robust design ensures they withstand rigorous use while providing reliable torque transfer. Packaging ensures they remain organised and easily accessible, making your toolkit more efficient. Experience the convenience of high quality bits with the assurance of compatibility across a wide range of tools.

Built for long lasting use

Fits many standard screwdrivers

Easy to store and carry

Designed for efficient torque transfer

Great for professional and home use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy