Teng Tools Bit, 5/16 in Tip, 55 Tip, Torx Drive, 36mm Overall 1-Piece
- RS Stock No.:
- 808-953
- Mfr. Part No.:
- 970055
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€8.57
(exc. VAT)
€10.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.57 |
*price indicative
- RS Stock No.:
- 808-953
- Mfr. Part No.:
- 970055
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 55 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 36mm | |
| Drive Size | 5/16in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 55 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 36mm | ||
Drive Size 5/16in | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools impact driver bits are designed for precision fastening tasks, featuring a robust 5/16 inch hex drive with a TX55 tip, Ideal for use with impact drivers in various professional settings.
Manufactured from high-quality S2 Steel for enhanced durability
Designed specifically for fastenings with a TX hole for optimal fit
Compatible with 1/2 inch drive impact drivers, ensuring versatility
Net weight of 20g contributes to ease of use and handling
Related links
- Teng Tools Bit 45 Tip 36mm Overall 1-Piece
- Teng Tools Bit 30 Tip 36mm Overall 1-Piece
- Teng Tools Bit 50 Tip 36mm Overall 1-Piece
- Teng Tools Bit 40 Tip 36mm Overall 1-Piece
- Teng Tools Bit 55 Tip 75mm Overall 1-Piece
- Teng Tools Bit 55 Tip 40mm Overall 1-Piece
- Teng Tools Bit 3 Tip 36mm Overall 1-Piece
- Teng Tools Bit 2 Tip 36mm Overall 1-Piece
