Teng Tools Bit, 1/4 in Tip, 3 Tip, Pozidriv Drive, 25mm Overall 10-Piece
- RS Stock No.:
- 809-279
- Mfr. Part No.:
- PZ2500310
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€12.10
(exc. VAT)
€14.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.10 |
*price indicative
- RS Stock No.:
- 809-279
- Mfr. Part No.:
- PZ2500310
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 3 | |
| Number of Pieces | 10 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 3 | ||
Number of Pieces 10 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Pozidriv | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools PZ bits offer reliable precision for various fastening applications. Designed specifically for Pozidriv type screws, these bits ensure a secure fit and optimal torque transfer during use.
Manufactured from Durable S2 steel for longevity
Includes 10 pieces for convenient replacements
Length of each bit is 25mm, suited for standard tasks
Designed to meet DIN 3126/ISO 1173 standards
Suitable for use with 1/4 inch hex drive bit holders
Related links
- Teng Tools Bit 3 Tip 25mm Overall 10-Piece
- Teng Tools Bit 1 Tip 25mm Overall 10-Piece
- Teng Tools Bit 3 Tip 30mm Overall 5-Piece
- Teng Tools Bit 3 Tip 50mm Overall 3-Piece
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 1-Piece
- Teng Tools Bit 3 Tip 36mm Overall 1-Piece
- Teng Tools Bit 2 Tip 70mm Overall 2-Piece
