Teng Tools Bit, 1/4 in Tip, 1 Tip, Pozidriv Drive, 25mm Overall 10-Piece
- RS Stock No.:
- 810-852
- Mfr. Part No.:
- PZ2500203
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.00
(exc. VAT)
€7.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.00 |
*price indicative
- RS Stock No.:
- 810-852
- Mfr. Part No.:
- PZ2500203
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 1 | |
| Number of Pieces | 10 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 1 | ||
Number of Pieces 10 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Pozidriv | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch PZ Bits deliver precision and reliability for various fastening tasks. Designed specifically for use with Pozidriv type screws, these bits offer enhanced grip and control for professional applications.
Made from Durable S2 Steel for long-lasting performance
Designed to fit 1/4 inch hex drive bit holders and accessories
Meets DIN 3126/ISO 1173 standards for quality assurance
Includes 10 pieces, ensuring you have spares for extensive tasks
Lightweight design with a net weight of just 50g
Related links
- Teng Tools Bit 3 Tip 25mm Overall 10-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 1 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 1-Piece
- Teng Tools Bit 3 Tip 50mm Overall 3-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 70mm Overall 2-Piece
