Teng Tools Bit, 1/4 in Tip, 3 Tip, Pozidriv Drive, 25mm Overall 10-Piece
- RS Stock No.:
- 810-854
- Mfr. Part No.:
- PZ2500303
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.00
(exc. VAT)
€7.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.00 |
*price indicative
- RS Stock No.:
- 810-854
- Mfr. Part No.:
- PZ2500303
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 3 | |
| Number of Pieces | 10 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 3 | ||
Number of Pieces 10 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Pozidriv | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools bitset features high-quality 1/4 inch PZ bits, designed specifically for Pozidriv screws. This set includes ten 25mm long bits, ensuring efficiency and reliability during use on a variety of fastening tasks.
Constructed from Durable S2 steel for enhanced durability
Compliant with DIN 3126/ISO 1173 standards, ensuring precision fit
Designed for use with 1/4 inch hex drive bit holders and accessories
Contains ten bits in PZ3 size, suitable for various applications
Lightweight design with a net weight of only 50g for easy handling
Related links
- Teng Tools Bit 3 Tip 25mm Overall 10-Piece
- Teng Tools Bit 1 Tip 25mm Overall 10-Piece
- Teng Tools Bit 3 Tip 30mm Overall 5-Piece
- Teng Tools Bit 3 Tip 50mm Overall 3-Piece
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 1-Piece
- Teng Tools Bit 3 Tip 36mm Overall 1-Piece
- Teng Tools Bit 2 Tip 70mm Overall 2-Piece
