Teng Tools Bit, 1/4 in Tip, 3 Tip, Pozidriv Drive, 50mm Overall 3-Piece
- RS Stock No.:
- 810-464
- Mfr. Part No.:
- PZ5000203
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.82 |
*price indicative
- RS Stock No.:
- 810-464
- Mfr. Part No.:
- PZ5000203
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 3 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 3 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Pozidriv | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools bits offer precision engineering for effective use with Pozidriv screws. These 1/4 inch PZ BITS are designed specifically for 1/4 inch hex drive bit holders, ensuring durability and reliability in various applications.
Constructed from S2 steel for enhanced durability
Compliant with DIN 3126/ ISO 1173 for effective performance
Pack includes three pieces for versatile usage
Length of 50mm is Ideal for diverse fastening applications
Designed intricately for Pozidriv type screws and fastenings
Related links
- Teng Tools Bit 3 Tip 50mm Overall 3-Piece
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 25mm Overall 10-Piece
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 5-Piece
- Teng Tools Bit 1 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 1-Piece
- Teng Tools Bit 3 Tip 36mm Overall 1-Piece
