Teng Tools Hex Screwdriver Bit, 12 mm Drive, 17 mm Tip, Hex Drive, 40mm Overall 1-Piece

Subtotal (1 unit)*

€12.73

(exc. VAT)

€15.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.73

*price indicative

RS Stock No.:
810-617
Mfr. Part No.:
210717
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver Bit

Head Type

Hex

Size

17 mm

Number of Pieces

1

Material

Steel

Overall Length

40mm

Drive Size

12mm

Drive Type

Hex

Standards/Approvals

3126

COO (Country of Origin):
TW
The Teng Tools hex bits are precision-engineered bits designed for use with hexagon fastenings, providing exceptional compatibility and performance across various applications.

10mm/12mm hexagon drive for versatile use with appropriate bit holders

Manufactured to DIN 3126 / ISO 1173 standards for reliable quality

Bit features a 12mm hex drive with a 40mm length and 17mm hex size

Constructed from Durable S2 steel for enhanced longevity

Weighs just 60g, making it lightweight yet robust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy