Teng Tools Bit, 10 mm Tip, 25 Tip, Torx Drive, 75mm Overall 1-Piece
- RS Stock No.:
- 810-484
- Mfr. Part No.:
- 220825
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€10.58
(exc. VAT)
€13.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.58 |
*price indicative
- RS Stock No.:
- 810-484
- Mfr. Part No.:
- 220825
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 25 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 75mm | |
| Drive Size | 10mm | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 25 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 75mm | ||
Drive Size 10mm | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools TX bits offer precision performance for fastening applications, designed specifically for use with fastenings featuring a TX hole. Engineered for compatibility with 10 mm hexagon drive tools, these bits enhance your efficiency.
Constructed from high-quality S2 steel for durability and longevity
Designed in line with DIN ISO 1173 standards for reliability
Compatible with 10/12 mm hexagon drive bit holders
Features a 75 mm length, Ideal for reaching tight spaces
Related links
- Teng Tools Bit 45 Tip 75mm Overall 1-Piece
- Teng Tools Bit TX30 Tip 75mm Overall 1-Piece
- Teng Tools Bit TX50 Tip 75mm Overall 1-Piece
- Teng Tools Bit TX20 Tip 75mm Overall 1-Piece
- Teng Tools Bit 27 Tip 75mm Overall 1-Piece
- Teng Tools Bit 40 Tip 75mm Overall 1-Piece
- Teng Tools Bit 55 Tip 75mm Overall 1-Piece
- Teng Tools Bit 25 Tip 40mm Overall 1-Piece
