Teng Tools Bit, 10 mm Tip, TX20 Tip, Torx Drive, 75mm Overall 1-Piece
- RS Stock No.:
- 810-483
- Mfr. Part No.:
- 220820
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€10.58
(exc. VAT)
€13.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.58 |
*price indicative
- RS Stock No.:
- 810-483
- Mfr. Part No.:
- 220820
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | TX20 | |
| Number of Pieces | 1 | |
| Material | S2 Steel | |
| Overall Length | 75mm | |
| Drive Size | 10mm | |
| Drive Type | Torx | |
| Standards/Approvals | DIN ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size TX20 | ||
Number of Pieces 1 | ||
Material S2 Steel | ||
Overall Length 75mm | ||
Drive Size 10mm | ||
Drive Type Torx | ||
Standards/Approvals DIN ISO 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools bit is designed to fit a 10mm hexagon drive, making it Ideal for fastenings featuring a TX hole. Its construction adheres to DIN ISO 1173 standards, ensuring quality and reliability in performance.
10/12 mm hexagon drive for compatibility with bit holders
Manufactured to DIN ISO 1173 standards for assurance
Bit length of 75mm optimised for various fastening tasks
Constructed from S2 Steel for enhanced durability
Related links
- Teng Tools Bit TX30 Tip 75mm Overall 1-Piece
- Teng Tools Bit 45 Tip 75mm Overall 1-Piece
- Teng Tools Bit TX50 Tip 75mm Overall 1-Piece
- Teng Tools Bit 55 Tip 75mm Overall 1-Piece
- Teng Tools Bit 25 Tip 75mm Overall 1-Piece
- Teng Tools Bit 27 Tip 75mm Overall 1-Piece
- Teng Tools Bit 40 Tip 75mm Overall 1-Piece
- Teng Tools Bit 70 Tip 75mm Overall 1-Piece
