Teng Tools Bit, 10 mm Tip, 45 Tip, Torx Drive, 75mm Overall 1-Piece

Image representative of range

Subtotal (1 unit)*

€10.58

(exc. VAT)

€13.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.58

*price indicative

RS Stock No.:
810-487
Mfr. Part No.:
220845
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

45

Number of Pieces

1

Material

Steel

Overall Length

75mm

Drive Size

10mm

Drive Type

Torx

Standards/Approvals

1173

COO (Country of Origin):
TW
The Teng Tools bit set offers high-quality TX bits designed for professional use. With a 75mm length and a 10mm hex drive, these bits are compatible with appropriate bit holders for precise fastening in varied applications.

Designed for use with fastenings featuring a TX hole

Manufactured to meet DIN ISO 1173 standards

Constructed from Durable S2 Steel for enhanced longevity

Compatible with a 10mm hexagon drive for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy