Teng Tools Bit, 10 mm Tip, TX50 Tip, Torx Drive, 75mm Overall 1-Piece
- RS Stock No.:
- 838-199
- Mfr. Part No.:
- 220850
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€10.08
(exc. VAT)
€12.40
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.08 |
*price indicative
- RS Stock No.:
- 838-199
- Mfr. Part No.:
- 220850
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | TX50 | |
| Number of Pieces | 1 | |
| Material | S2 Steel | |
| Overall Length | 75mm | |
| Drive Size | 10mm | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size TX50 | ||
Number of Pieces 1 | ||
Material S2 Steel | ||
Overall Length 75mm | ||
Drive Size 10mm | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools TX Bits are essential tools designed for driving fastenings with a TX hole, ensuring a precise fit and effective torque application in various applications.
10/12 mm hexagon drive compatible with appropriate bit holders
Manufactured to DIN ISO 1173 standards for reliability
Constructed from Durable S2 Steel for longevity
Lightweight design with a net weight of 46g
Length of 75 mm for optimal reach in tight spaces
Related links
- Teng Tools Bit TX30 Tip 75mm Overall 1-Piece
- Teng Tools Bit 55 Tip 75mm Overall 1-Piece
- Teng Tools Bit 45 Tip 75mm Overall 1-Piece
- Teng Tools Bit 25 Tip 75mm Overall 1-Piece
- Teng Tools Bit TX20 Tip 75mm Overall 1-Piece
- Teng Tools Bit 27 Tip 75mm Overall 1-Piece
- Teng Tools Bit 40 Tip 75mm Overall 1-Piece
- Teng Tools Bit 70 Tip 75mm Overall 1-Piece
