Teng Tools Bit, 1/4 in Tip, 1 Tip, Phillips Drive, 89mm Overall 1-Piece
- RS Stock No.:
- 810-842
- Mfr. Part No.:
- PH8900201
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.64
(exc. VAT)
€10.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.64 |
*price indicative
- RS Stock No.:
- 810-842
- Mfr. Part No.:
- PH8900201
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 1 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Phillips | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 1 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Phillips | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools bit is a robust accessory designed for precision fastening, specifically tailored for use with 1/4 inch hex drive bit holders, ensuring reliable support for various Phillips type screws and fastenings.
Manufactured to DIN 8764-1 standards for consistent quality
Constructed from Durable S2 steel to withstand wear
89 mm length allows for effective reach in tight spaces
Designed specifically for Phillips type screws, ensuring compatibility
Lightweight at 14 grams, facilitating easy handling
Available in a single piece, making it Ideal for quick replacements
Related links
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 20 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
- Teng Tools Bit 30 Tip 89mm Overall 1-Piece
- Teng Tools Bit 25 Tip 89mm Overall 1-Piece
- Teng Tools Bit 1 Tip 40mm Overall 1-Piece
