Facom Bit, 4 mm Tip, 8 mm Tip, Hex Drive, 28mm Overall 1-Piece
- RS Stock No.:
- 659-352
- Mfr. Part No.:
- EX.008
- Manufacturer:
- Facom
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 659-352
- Mfr. Part No.:
- EX.008
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bit | |
| Size | 8 mm | |
| Number of Pieces | 1 | |
| Overall Length | 28mm | |
| Drive Size | 4mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bit | ||
Size 8 mm | ||
Number of Pieces 1 | ||
Overall Length 28mm | ||
Drive Size 4mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Torx® screwdriver bits are designed for precision manual driving. With a 4 mm drive, they are compatible with the Micro-Tech® AEMM bit holder and the Micro-Tech® torque screwdrivers from the A300MT and A340MT series.
Meet ISO 1173 standards and are covered by the legal warranty
Related links
- Facom Bit 6 mm Tip 28mm Overall 1-Piece
- Facom Bit 10 mm Tip 28mm Overall 1-Piece
- Facom Screwdriver Bit T7 Tip 28mm Overall 1-Piece
- Facom Torx Screw Bit 2 mm Tip 28mm Overall 1-Piece
- Facom Hex Screwdriver Bit 1.5 mm Tip 28mm Overall 1-Piece
- Facom Hex Screwdriver Bit 1.3 mm Tip 28mm Overall 1-Piece
- Facom Hex Screwdriver Bit 2.5 mm Tip 28mm Overall 1-Piece
- Gedore Hex Screwdriver Bit 8 mm Tip 28mm Overall 1-Piece
