Facom Screwdriver Bit, 1/4→6.35 mm Tip, PZ1 Tip, 70mm Overall

Subtotal (1 pack of 5 units)*

€34.30

(exc. VAT)

€42.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€34.30€6.86

*price indicative

RS Stock No.:
238-1952
Mfr. Part No.:
ED.661
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

PZ1

Overall Length

70mm

Drive Size

1/4→6.35mm

Standards/Approvals

ISO 1173, DIN ISO 2351-2, ISO 2351-2, NF ISO 2351-2, NF ISO 1173

Non Compliant

COO (Country of Origin):
TW
The Facom ED.6 series screwdriver bit for pozidriv screws.

Drive 1/4 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy