Wera Hex Screwdriver Bit, 5/16 in Drive, 30 mm Tip, Hex Drive, 30mm Overall

Subtotal (1 unit)*

€5.96

(exc. VAT)

€7.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 44 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.96

*price indicative

RS Stock No.:
266-5994
Mfr. Part No.:
05057520001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Head Type

Hex

Size

30 mm

Overall Length

30mm

Drive Size

5/16in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-D 8

RoHS Status: Exempt

COO (Country of Origin):
CZ

840/2 Z Bits, 6 x 30 mm


The Tough viscous Wera bits for hexagon socket screws for universal use. Hex-Plus offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. 5/16" hexagon, suitable for holders as per DIN ISO 1173-D 8.

For socket head screws

Ductile and tough for hard materials

Hex-Plus allows socket head screws to live longer

5/16" hexagon drive (Wera connecting series 2)

Application:


Hexagon socket screws Drive 5/16" hexagon, suitable for DIN ISO 1173-D 8 bit holders Design Hex-Plus, tough, for universal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy