SAM Screwdriver Slotted Slotted, 6-Piece
- RS Stock No.:
- 666-252
- Mfr. Part No.:
- T-JE6
- Manufacturer:
- SAM
Subtotal (1 unit)*
€44.95
(exc. VAT)
€55.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.95 |
*price indicative
- RS Stock No.:
- 666-252
- Mfr. Part No.:
- T-JE6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Number of Pieces | 6 | |
| Tip Type | Slotted | |
| Tip Size | 4 x 100 mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Number of Pieces 6 | ||
Tip Type Slotted | ||
Tip Size 4 x 100 mm | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM Set of 6 slotted and Phillips screwdrivers provides a versatile solution for a variety of fastening tasks. Designed for both professionals and DIY enthusiasts, this collection features two-material handles that ensure a firm grip and enhanced control during use. Housed in a convenient box, the screwdrivers are readily available and organised for easy accessibility. Whether you're tackling electrical work or general repairs, this toolkit is equipped to meet your diverse needs without compromising on quality.
Comprises six essential screwdrivers, including slotted and Phillips types, catering to various applications
Constructed with two-material handles for superior grip and comfort during prolonged use
Supplied in a protective box, promoting organisation and ease of transport
Lightweight design with a total weight of 0.720 kg ensures ease of handling
Manufactured under the SAM TOOL guarantee, ensuring reliability and peace of mind
Compatible with standard fastening tasks, making it Ideal for both professional and home environments
Includes specific tool types designed for electricians and mechanics, enhancing utility across multiple trades
