SAM Slotted Slotted, 1.2 mm Tip, 150 mm Blade, 235 mm Overall
- RS Stock No.:
- 208-717
- Mfr. Part No.:
- TT-4EG150
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-717
- Mfr. Part No.:
- TT-4EG150
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Slotted | |
| Tip Type | Slotted | |
| Tip Size | 1.2 mm | |
| Blade Length | 150 mm | |
| Overall Length | 235 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Slotted | ||
Tip Type Slotted | ||
Tip Size 1.2 mm | ||
Blade Length 150 mm | ||
Overall Length 235 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-4EG150
The SAM Outillage electrician's tradition sheathed blade slotted head screwdriver is an essential tool for professionals seeking unparalleled reliability and performance. This expertly crafted screwdriver features a blade made from high quality chrome vanadium steel, designed to withstand the rigours of daily use while offering superior durability. The protection sheath not only adds an extra layer of safety but also enhances the tool's longevity. With its cellulose acetate handle, it provides a comfortable and firm grip, ensuring precision and control during intricate tasks.
Protective sheath for safety
Cellulose acetate handle for comfort
Meets NF ISO and DIN standards
Lightweight for easy handling
Versatile for electrical applications
Warranty for normal use conditions
Cellulose acetate handle for comfort
Meets NF ISO and DIN standards
Lightweight for easy handling
Versatile for electrical applications
Warranty for normal use conditions
Related links
- SAM Slotted Slotted 75 mm Blade, 150 mm Overall
- SAM Slotted Slotted 100 mm Blade, 195 mm Overall
- SAM Slotted Slotted 20 mm Blade, 150 mm Overall
- RS PRO Slotted Screwdriver 150 mm Blade, 270 mm Overall
- SAM Slotted Insulated Screwdriver 150 mm Blade 277 mm Overall
- SAM Screwdriver 150 mm Blade, 265mm Overall
- SAM Slotted Screwdriver5 mm Tip 170 mm Overall
- SAM Round Slotted 40 mm Blade, 90 mm Overall
