SAM Slotted Slotted, 1 mm Tip, 100 mm Blade, 195 mm Overall
- RS Stock No.:
- 209-607
- Mfr. Part No.:
- TT-55M100
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-607
- Mfr. Part No.:
- TT-55M100
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Slotted | |
| Tip Type | Slotted | |
| Tip Size | 1 mm | |
| Model Number | TT-55M100 | |
| Blade Length | 100 mm | |
| Overall Length | 195 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Slotted | ||
Tip Type Slotted | ||
Tip Size 1 mm | ||
Model Number TT-55M100 | ||
Blade Length 100 mm | ||
Overall Length 195 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-55M100
The SAM Outillage mechanic's tradition round blade slotted head screwdriver is meticulously crafted for precision and reliability. Designed with a chrome vanadium steel blade, this tool combines durability with exceptional effectiveness for various tasks. Its distinctive presentation features a chrome cellulose acetate handle that offers both comfort and grip, ensuring that you maintain control even during prolonged use.
Chrome vanadium steel for strength
Chrome cellulose acetate handle for grip
Exceeds industry standards for quality
Lightweight to reduce fatigue
Guaranteed against manufacturing defects
Chrome cellulose acetate handle for grip
Exceeds industry standards for quality
Lightweight to reduce fatigue
Guaranteed against manufacturing defects
Related links
- SAM Slotted Slotted 100 mm Blade, 195 mm Overall
- SAM Slotted Slotted 75 mm Blade, 150 mm Overall
- SAM Slotted Slotted 150 mm Blade, 235 mm Overall
- SAM Slotted Slotted 20 mm Blade, 150 mm Overall
- SAM Slotted Screwdriver5 mm Tip 170 mm Overall
- SAM Round Slotted 40 mm Blade, 90 mm Overall
- Wiha Flat Screwdriver 100 mm Blade 195 mm Overall
- SAM Slotted Screwdriver 29.5 mm Blade, 113mm Overall
