SAM Slotted Slotted, 1 mm Tip, 100 mm Blade, 195 mm Overall
- RS Stock No.:
- 208-719
- Mfr. Part No.:
- TT-55EG100
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-719
- Mfr. Part No.:
- TT-55EG100
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Slotted | |
| Tip Type | Slotted | |
| Tip Size | 1 mm | |
| Model Number | TT-55EG100 | |
| Blade Length | 100 mm | |
| Overall Length | 195 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Slotted | ||
Tip Type Slotted | ||
Tip Size 1 mm | ||
Model Number TT-55EG100 | ||
Blade Length 100 mm | ||
Overall Length 195 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-55EG100
The SAM Outillage electrician's tradition sheathed blade slotted head screwdriver is designed for both durability and precision, making it an essential tool for professionals and DIY enthusiasts alike. This quality screwdriver features a chrome vanadium steel blade, ensuring longevity and resistance to wear and tear. With a sleek chrome plate finish and an ergonomic cellulose acetate handle, it provides comfort during extended use, allowing for a firm grip and easy manoeuvrability.
Ergonomic design reduces fatigue
Chrome plated finish resists corrosion
Meets NF ISO and DIN standards for safety
Lightweight for easy handling
Protective sheath for enhanced safety and performance
Chrome plated finish resists corrosion
Meets NF ISO and DIN standards for safety
Lightweight for easy handling
Protective sheath for enhanced safety and performance
Related links
- SAM Slotted Slotted 100 mm Blade, 195 mm Overall
- SAM Slotted Slotted 75 mm Blade, 150 mm Overall
- SAM Slotted Slotted 150 mm Blade, 235 mm Overall
- Wiha Flat Screwdriver 100 mm Blade 195 mm Overall
- SAM Round Slotted 40 mm Blade, 90 mm Overall
- CK Phillips Insulated Screwdriver 100 mm Blade 195 mm Overall
- SAM Screwdriver 100 mm Blade, 205mm Overall
- SAM Screwdriver 100 mm Blade, 205mm Overall
