CK Screwdriver, 75 mm Blade, 170mm Overall

Image representative of range

Subtotal (1 unit)*

€6.84

(exc. VAT)

€8.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.84

*price indicative

RS Stock No.:
794-363
Mfr. Part No.:
T49125-030
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Slotted

Tip Thickness

3mm

Tip Width

0.5 mm

Blade Length

75mm

Overall Length

170mm

Blade Material

Steel

Standards/Approvals

ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver is designed for exceptional control and comfort during intricate tasks. It features an ergonomic handle and a finely crafted blade for precise screwdriving.

Tip type marking simplifies identification

Ergonomically shaped handle provides comfort and control

Long fine neck allows for precise fingertip control

Ridges along the head enhance grip in tough turns

Blade and handle injection moulded for reliability

Chrome Vanadium steel blade ensures strength and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy