SAM Screwdriver, 75 mm Blade, 156.6mm Overall
- RS Stock No.:
- 221-2561
- Mfr. Part No.:
- T-25E75
- Manufacturer:
- SAM
Subtotal (1 unit)*
€4.50
(exc. VAT)
€5.54
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.50 |
*price indicative
- RS Stock No.:
- 221-2561
- Mfr. Part No.:
- T-25E75
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 400μm | |
| VDE/1000V Approved | No | |
| Tip Width | 2.5 mm | |
| Insulation | Uninsulated | |
| Blade Length | 75mm | |
| Overall Length | 156.6mm | |
| Handle Material | Bi-Material | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | NF ISO 2380-1, NF ISO 2380-2, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 400μm | ||
VDE/1000V Approved No | ||
Tip Width 2.5 mm | ||
Insulation Uninsulated | ||
Blade Length 75mm | ||
Overall Length 156.6mm | ||
Handle Material Bi-Material | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals NF ISO 2380-1, NF ISO 2380-2, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM S1 slot Electrician's Screwdriver has chromed blade with burnished treated end guaranteeing better resistance. The head of the blade is countersunk for easy access to the screw, especially for dominoes. It has quick identification of the slit impr
It has ergonomic bi-material handle
