ifm electronic, E401 Series Adapter Process Adapter for Use with Small Volumetric Flow Quantities, EAC, RoHS Standard
- RS Stock No.:
- 186-873
- Mfr. Part No.:
- E40163
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€258.08
(exc. VAT)
€317.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.08 |
*price indicative
- RS Stock No.:
- 186-873
- Mfr. Part No.:
- E40163
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Process Adapter | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Small Volumetric Flow Quantities | |
| Series | E401 | |
| Width | 15mm | |
| Hazardous Area Certification | EAC | |
| Depth | 40mm | |
| Height | 5mm | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Process Adapter | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Small Volumetric Flow Quantities | ||
Series E401 | ||
Width 15mm | ||
Hazardous Area Certification EAC | ||
Depth 40mm | ||
Height 5mm | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter for small volumetric flow quantities is engineered to accommodate a wide range of industrial applications. Designed for both liquids and gases, this robust adapter ensures precision with its formidable pressure rating of 300 bar. Ideal for integration with flow sensors such as SID and SF5, it boasts a flow range that accommodates different operating conditions. Crafted from high quality stainless steel (1.4404 / 316L), the adapter guarantees durability and reliability in various industrial settings. With its thoughtful design, this product not only enhances the efficiency of operational processes but also prioritises compatibility between the medium and product material, making it an indispensable component for reliable fluid management in demanding applications.
For the installation of flow sensors in pipes
For the precise detection of a defined volumetric flow quantity
Easy, quick and secure mounting
Very high, reliable overload pressure rating
Robust stainless steel design for use in harsh industrial environmen
Related links
- ifm electronic EAC, RoHS Standard
- ifm electronic EAC, RoHS
- ifm electronic RoHS, EAC Standard
- ifm electronic EAC, RoHS Standard
- ifm electronic, E401 Series Adapter for Use with Small Volumetric Flow Quantities
- ifm electronic EAC, RoHS Standard
- ifm electronic EAC, RoHS Standard
- ifm electronic EAC, RoHS Standard
