ifm electronic, E212 Series for Use with Reflective Sensors, Reflector, RoHS Standard
- RS Stock No.:
- 186-973
- Mfr. Part No.:
- E21267
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€29.39
(exc. VAT)
€36.15
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.39 |
*price indicative
- RS Stock No.:
- 186-973
- Mfr. Part No.:
- E21267
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Reflector | |
| For Use With | Reflective Sensors | |
| Series | E212 | |
| Length | 32mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Reflector | ||
For Use With Reflective Sensors | ||
Series E212 | ||
Length 32mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Reflector for retro reflective sensors is designed specifically for applications demanding optimal performance in hygienic and wet environments, particularly within the food industry. Exhibiting a rectangular form factor, it effectively utilises both red light and infrared light to enhance detection capabilities. Crafted with robust materials, it ensures longevity and reliability, making it an ideal choice for rigorous operational conditions. With the ability to function within a wide ambient temperature range, this reflector supports various applications, paving the way for improved process efficiency and safety in demanding settings. Its compact dimensions and lightweight design further contribute to its versatility, enabling seamless integration into existing systems.
For the reliable operation of retro-reflective sensors
Easy mounting using only two screws
Suitable for red light and infrared light
For applications in hygienic and wet areas in the food industry
For use in high temperatures
