ifm electronic, E401 Series Adapter Screw-In Adapter 18 mm for Use with For Process Sensors, EAC, RoHS Standard
- RS Stock No.:
- 189-758
- Mfr. Part No.:
- E40119
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€45.16
(exc. VAT)
€55.55
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.16 |
*price indicative
- RS Stock No.:
- 189-758
- Mfr. Part No.:
- E40119
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Sub Type | Screw-In Adapter | |
| Accessory Type | Adapter | |
| For Use With | For Process Sensors | |
| Series | E401 | |
| Height | 29.5mm | |
| Hazardous Area Certification | EAC | |
| Diameter | 18mm | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Sub Type Screw-In Adapter | ||
Accessory Type Adapter | ||
For Use With For Process Sensors | ||
Series E401 | ||
Height 29.5mm | ||
Hazardous Area Certification EAC | ||
Diameter 18mm | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter is specifically designed for process sensors, combining reliability and performance for industrial applications. Engineered for compatibility with a range of liquid and gas media, it delivers exceptional results even under high pressure conditions. The robust construction utilises stainless steel, ensuring durability in demanding environments. Its unique threaded connections facilitate easy installation, while the inclusion of an O ring guarantees a secure fit. This versatile adapter is an ideal solution for various devices and installations, meeting the specifications required by professionals in the field. Safety is paramount, and this product is designed to comply with relevant pressure regulations, providing peace of mind for users. Whether youre working on complex machinery or simple installations, this adapter is your go to choice for quality and functionality.
For the installation of flow and temperature sensors in containers and pipes
Easy, quick and secure mounting
Suitable for liquids and gases
Very high, reliable overload pressure rating
Robust stainless steel design for use in harsh industrial environments
