ifm electronic, E401 Series Adapter Screw-In Adapter 18 mm for Use with Process Sensors, EAC, RoHS Standard

Subtotal (1 unit)*

€18.70

(exc. VAT)

€23.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.70

*price indicative

RS Stock No.:
188-351
Mfr. Part No.:
E40100
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Product Type

Adapter

Sub Type

Screw-In Adapter

For Use With

Process Sensors

Series

E401

Height

37mm

Diameter

18mm

Hazardous Area Certification

EAC

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
DE
The Ifm electronic Screw In Adapter is specifically designed for process sensors, catering to industrial applications that require reliable and robust performance. Engineered to support both liquids and gases, it features an impressive pressure rating, ensuring operational efficiency even in demanding environments. It facilitates a secure connection with its precise threaded designation, making it an essential component for various devices and installations. Made from durable brass, the product ensures long lasting service life and compatibility across multiple mediums. With an insertion depth optimised for the measuring probes, this versatile adapter is prepared to meet the rigorous demands of modern industrial settings while maintaining safety and compliance with applicable directives.

For the installation of flow and temperature sensors in containers and pipes

Easy, quick and secure mounting

Suitable for liquids and gases

High permissible overload pressure rating

Robust design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy