ifm electronic, E230 Series Reflector for Use with Radar systems requiring a corner reflector, RoHS Standard
- RS Stock No.:
- 189-095
- Mfr. Part No.:
- E23014
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€120.34
(exc. VAT)
€148.02
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.34 |
*price indicative
- RS Stock No.:
- 189-095
- Mfr. Part No.:
- E23014
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Reflector | |
| Product Type | Reflector | |
| For Use With | Radar systems requiring a corner reflector | |
| Series | E230 | |
| Width | 242.3mm | |
| Height | 279.3mm | |
| Hazardous Area Certification | No | |
| Depth | 114.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Reflector | ||
Product Type Reflector | ||
For Use With Radar systems requiring a corner reflector | ||
Series E230 | ||
Width 242.3mm | ||
Height 279.3mm | ||
Hazardous Area Certification No | ||
Depth 114.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Radar Corner Reflector is a robust and precision engineered solution designed for various industrial applications. Constructed from high quality stainless steel, it boasts impressive durability and dimensional stability, ensuring effective performance in challenging environments. With its distinctive design, this product accurately reflects radar signals, making it an ideal choice for precise measurement and detection tasks. The compact yet powerful design doesnt compromise on functionality, delivering reliability you can trust in operational scenarios. Whether you need enhanced reflectivity for radar systems or require a sturdy component for your engineering needs, this radar corner reflector stands ready to meet the demands of your applications.
Generates strong echo signal
Quick and easy mounting
Robust and weather-proof design for reliable long-term use
Reliably increase the reflection properties of objects
Related links
- ifm electronic RoHS Standard
- ifm electronic for Types UG, RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic for Types UG, For all ifm ultrasonic sensors with
- ifm electronic, E230 Series Reflector for Use with Ultrasonic Sensors
- ifm electronic Reflector, RoHS Standard
- ifm electronic Reflector, RoHS Standard
- ifm electronic, E230 Series Tube 36 mm for Use with for all ifm Ultrasonic Sensors with M30 thread and maximum range of
