ifm electronic, EY10 Series Deflector Mirrors Sensor Accessories for Use with Safety Light Grids With Mounting Stand,
- RS Stock No.:
- 190-848
- Mfr. Part No.:
- EY1011
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€444.70
(exc. VAT)
€546.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €444.70 |
*price indicative
- RS Stock No.:
- 190-848
- Mfr. Part No.:
- EY1011
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Reflector | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Deflector Mirrors | |
| For Use With | Safety Light Grids With Mounting Stand | |
| Series | EY10 | |
| Hazardous Area Certification | No | |
| Width | 110mm | |
| Depth | 1.01m | |
| Height | 36mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Reflector | ||
Sub Type Sensor Accessories | ||
Accessory Type Deflector Mirrors | ||
For Use With Safety Light Grids With Mounting Stand | ||
Series EY10 | ||
Hazardous Area Certification No | ||
Width 110mm | ||
Depth 1.01m | ||
Height 36mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Ifm electronic Corner Mirror is designed specifically for enhancing the effectiveness of safety light grids. With an innovative mounting stand, this product ensures stability and reliability in various applications. The unit accommodates two beams for improved safety in environments requiring heightened awareness, such as manufacturing or warehousing. Crafted from durable aluminium with an epoxy powder coating, it stands up to the demands of tough operational conditions. Weighing a manageable 6260 grams and measuring 1010 x 110 x 36 mm, this mirror is practical for installation and provides a comprehensive safety solution. Ideal for use in conjunction with safety light curtains, it is tailored to operate within a broad temperature range, making it versatile for different settings.
Can be combined with safety light grids and safety light curtains
Reliable deflection of the light beam
Protection of hazardous areas from several sides with reduced wiring
Robust design for use in harsh industrial environments
With stable mounting stand
Related links
- ifm electronic
- ifm electronic RoHS Standard
- ifm electronic, EY10 Series Deflector Mirrors for Use with Safety Light Grids
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, EY50 Series Stand Mount for Use with Safety Light Grids
- ifm electronic RoHS Standard
