Banner, SMBF Series Right Angle Bracket for Use with Coaxial Cable, RoHS Standard
- RS Stock No.:
- 293-424
- Mfr. Part No.:
- SMBAMS30RLS
- Manufacturer:
- Banner
Subtotal (1 unit)*
€27.98
(exc. VAT)
€34.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.98 |
*price indicative
- RS Stock No.:
- 293-424
- Mfr. Part No.:
- SMBAMS30RLS
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket | |
| Accessory Type | Right Angle Bracket | |
| For Use With | Coaxial Cable | |
| Series | SMBF | |
| Hazardous Area Certification | No | |
| Depth | 48mm | |
| Height | 7mm | |
| Width | 64mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket | ||
Accessory Type Right Angle Bracket | ||
For Use With Coaxial Cable | ||
Series SMBF | ||
Hazardous Area Certification No | ||
Depth 48mm | ||
Height 7mm | ||
Width 64mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Advanced sensor solution designed to streamline industrial applications with precision and reliability. Ideal for various automation tasks, this sensor delivers exceptional performance in challenging environments. Its robust design ensures durability while facilitating easy installation and integration into existing systems.
Includes a userfriendly interface for straightforward configuration
Provides versatile applications suitable for diverse environments
Supports seamless integration with existing automation systems
Ensures a quick response to changes in operational conditions
