Banner, SMB Series Bracket for Use with LE and LTF Series
- RS Stock No.:
- 270-8583
- Mfr. Part No.:
- SMBLML2
- Manufacturer:
- Banner
Subtotal (1 unit)*
€34.99
(exc. VAT)
€43.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.99 |
*price indicative
- RS Stock No.:
- 270-8583
- Mfr. Part No.:
- SMBLML2
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | LE and LTF Series | |
| Series | SMB | |
| Width | 52mm | |
| Depth | 20mm | |
| Hazardous Area Certification | No | |
| Height | 44mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With LE and LTF Series | ||
Series SMB | ||
Width 52mm | ||
Depth 20mm | ||
Hazardous Area Certification No | ||
Height 44mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Banner Right-angle bracket gauge with no end cap, no replaceable window and no hardware packet is made of stainless steel for use with industrial automation.
Quantity included is one
