Molex Male 4 way Cordset to 0 way Free End Cordset, 3 m

Subtotal (1 pack of 10 units)*

€288.22

(exc. VAT)

€354.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€288.22€28.822

*price indicative

RS Stock No.:
815-451
Mfr. Part No.:
1200700182
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

120070

Jacket Colour

Multicolour

Cable Length

3m

Jacket Material

TPU

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

Cordset

Connector Type B

Free End

Number of Contacts B

0

Voltage

250V ac, 250V ac

IP Rating

IP67

Standards/Approvals

UL

Coding

No

COO (Country of Origin):
US
The Molex receptacle offers a reliable connection solution with a robust design. Specifically engineered for industrial connectivity, it facilitates efficient electrical performance in demanding environments.

IP67 rating ensures protection against dust and water ingress

Supports a maximum current of 4.0A for reliable power transmission

Designed with a temperature range of -20° to +105°C for versatile applications

Constructed from black anodised aluminium for durability

Features NEMA 6 rating for enhanced environmental resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy